Shindengen DF40SC3L-4072 technical specifications.
| Max Reverse Leakage Current | 17mA |
| Max Surge Current | 400A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF40SC3L-4072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.