Shindengen DG1J10A-5063R technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DG1J10A-5063R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.