Shindengen S1WB(A)80-7062 technical specifications.
| Package/Case | W |
| Height | 3.1mm |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1WB(A)80-7062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.