The S1ZB60-4102 Zener diode from Shindengen features a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. It has a maximum surge current of 30A and is available in a Z-case package. The diode measures 2.5mm in height, 4.7mm in length, and 3.8mm in width. It is not RoHS compliant.
Shindengen S1ZB60-4102 technical specifications.
| Package/Case | Z |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1ZB60-4102 to view detailed technical specifications.
No datasheet is available for this part.