The S1ZB80-4072 Zener diode from Shindengen features a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. It has a maximum surge current of 30A and is available in a Z-package with dimensions of 2.5mm height, 3.8mm width, and 4.7mm length. The diode is not RoHS compliant and is packaged in tape and reel quantities of 3000.
Shindengen S1ZB80-4072 technical specifications.
| Package/Case | Z |
| Height | 2.5mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1ZB80-4072 to view detailed technical specifications.
No datasheet is available for this part.