Shindengen S20L60-7112 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 400A |
| Package Quantity | 35 |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S20L60-7112 to view detailed technical specifications.
No datasheet is available for this part.