Shindengen S20WB60-4000 technical specifications.
| Package/Case | 600 |
| Max Surge Current | 500A |
| Package Quantity | 50 |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S20WB60-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.