Shindengen S2L40-7061 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S2L40-7061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.