Shindengen S3L40-4000 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 200 |
| Packaging | Tray |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S3L40-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.