Shindengen S3WB60-4000 technical specifications.
| Package/Case | 120 |
| Height | 7mm |
| Length | 17mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S3WB60-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.