Shindengen S50VB80-7000 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 500A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S50VB80-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.