Shindengen SF3L60U-7600 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 40A |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen SF3L60U-7600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.