Shindengen US10KB80R-7000 technical specifications.
| Height | 18.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 245A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen US10KB80R-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.