Shindenkizai DC-5 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
Download the complete datasheet for Shindenkizai DC-5 to view detailed technical specifications.
No datasheet is available for this part.