Shindenkizai JP-4 technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
Download the complete datasheet for Shindenkizai JP-4 to view detailed technical specifications.
No datasheet is available for this part.