Shindenkizai JP-8 technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 20.32mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
Download the complete datasheet for Shindenkizai JP-8 to view detailed technical specifications.
No datasheet is available for this part.