Shindenkizai Jx-3 technical specifications.
| Type | Jumper |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |
Download the complete datasheet for Shindenkizai Jx-3 to view detailed technical specifications.
No datasheet is available for this part.