Shindenkizai MJ-0.1 technical specifications.
| Type | Jumper |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 7A |
Download the complete datasheet for Shindenkizai MJ-0.1 to view detailed technical specifications.
No datasheet is available for this part.