Shindenkizai MJ-0.2 technical specifications.
| Type | Jumper |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 7A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shindenkizai MJ-0.2 to view detailed technical specifications.
No datasheet is available for this part.