Shindenkizai PD-7 technical specifications.
| Gender | SKT |
| Body Orientation | Straight |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Shindenkizai PD-7 to view detailed technical specifications.
No datasheet is available for this part.