Shindenkizai WR-0 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Shindenkizai WR-0 to view detailed technical specifications.
No datasheet is available for this part.