Shogyo International MCI-7017SM technical specifications.
| Type | BNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 93Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International MCI-7017SM to view detailed technical specifications.
No datasheet is available for this part.