Shogyo International MCI-7108C technical specifications.
| Type | UHF |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International MCI-7108C to view detailed technical specifications.
No datasheet is available for this part.