Shogyo International MCI-7110A technical specifications.
| Type | TNC |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shogyo International MCI-7110A to view detailed technical specifications.
No datasheet is available for this part.