Shogyo International SCP682(4P) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 4 |
| Product Height (mm) | 30.9 |
| Type | Audio |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 36NY7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Shogyo International SCP682(4P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.