Shure 522 technical specifications.
| Frequency | 11kHz |
| Length | 240mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| RoHS | Not Compliant |
Download the complete datasheet for Shure 522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
