
Shure MX-418/C technical specifications.
| Frequency | 17kHz |
| Length | 429mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 180R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shure MX-418/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
