Shure PG1288/PG185 technical specifications.
| Height | 3.25inch |
| Length | 18.5inch |
| Weight | 4.77lb |
| Width | 15.5inch |
| RoHS | Compliant |
Download the complete datasheet for Shure PG1288/PG185 to view detailed technical specifications.
No datasheet is available for this part.