
Shure PG14-PG185 technical specifications.
| Height | 4inch |
| Length | 14inch |
| Weight | 2.7lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Shure PG14-PG185 to view detailed technical specifications.
No datasheet is available for this part.