Shure PG288/PG58 technical specifications.
| Height | 3.5inch |
| Length | 18.75inch |
| Weight | 5.15lb |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for Shure PG288/PG58 to view detailed technical specifications.
No datasheet is available for this part.