Shure SCM262E technical specifications.
| Depth | 218mm |
| Height | 162mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Weight | 1.1kg |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Shure SCM262E to view detailed technical specifications.
No datasheet is available for this part.