MICROPHONE MIXER, TRANSFORMER BALANCED; Product Range:-; Plug Type:-; Size:44 mm H x 218 mm W x 162 mm D; Temperature Max:49 C; Voltage Rating:120VAC ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Shure SCM268 technical specifications.
General
Voltage Rating (AC)
120V
Compliance
RoHS
Compliant
Datasheet
Shure SCM268 Datasheet
Download the complete datasheet for Shure SCM268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.