Shure SM11-CN technical specifications.
| Frequency | 15kHz |
| Length | 38.1mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for Shure SM11-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
