
SIB F7001600R technical specifications.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for SIB F7001600R to view detailed technical specifications.
No datasheet is available for this part.
