
SIB G4113010 technical specifications.
| Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for SIB G4113010 to view detailed technical specifications.
No datasheet is available for this part.
