
SIB G4136110 technical specifications.
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for SIB G4136110 to view detailed technical specifications.
No datasheet is available for this part.
