SIB Z6123200R technical specifications.
| Color | Grey |
| Material | PA 6 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for SIB Z6123200R to view detailed technical specifications.
No datasheet is available for this part.