SIB Z6723213 technical specifications.
| Type | Cable Gland |
| Color | Gris |
| Body Material | Glass Fiber Reinforced Polyamide 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SIB Z6723213 to view detailed technical specifications.
No datasheet is available for this part.