Siba 10-005-0725A technical specifications.
| Current Rating | 25A |
| Fuse Current | 25A |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-005-0725A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.