Siba 10-007-0750A technical specifications.
| Body Diameter | 27mm |
| Current Rating | 50A |
| Fuse Current | 50A |
| Max Power Dissipation | 16W |
| Power Dissipation | 16W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 10-007-0750A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.