Siba 189140.2 technical specifications.
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 189140.2 to view detailed technical specifications.
No datasheet is available for this part.