Siba 50-124-0640A technical specifications.
| Package/Case | 124 |
| Current Rating | 40A |
| Fuse Current | 40A |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 50-124-0640A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.