Siba 50-140-0632A technical specifications.
| Current Rating | 32A |
| Diameter | 22mm |
| Fuse Current | 32A |
| Length | 58mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 50-140-0632A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.