Siba 60-033-0510A technical specifications.
| Package/Case | 600 |
| Current Rating | 10A |
| Fuse Current | 10A |
| Power Dissipation | 1.7W |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 60-033-0510A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
