Siba 60-033-0520A technical specifications.
| Package/Case | 600 |
| Current Rating | 20A |
| Fuse Current | 20A |
| Power Dissipation | 5.8W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 60-033-0520A to view detailed technical specifications.
No datasheet is available for this part.