Siba 60-033-0525A technical specifications.
| Package/Case | 600 |
| Current Rating | 25A |
| Fuse Current | 25A |
| Power Dissipation | 6.8W |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 60-033-0525A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.