Siba 70-001-401.6A technical specifications.
| Package/Case | 300 |
| Current Rating | 1.6A |
| Fuse Current | 1.6A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-001-401.6A to view detailed technical specifications.
No datasheet is available for this part.