Siba 70-007-33/0.16A technical specifications.
| Body Material | Ceramic |
| Current Rating | 160mA |
| Diameter | 5mm |
| Length | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 70-007-33/0.16A to view detailed technical specifications.
No datasheet is available for this part.