Siba 70-007-33/0.315A technical specifications.
| Body Material | Ceramic |
| Current Rating | 315mA |
| Diameter | 5mm |
| Fuse Current | 315mA |
| Length | 20mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Siba 70-007-33/0.315A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.