Siba 70-007-33/0.5A technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 500mA |
| Diameter | 5mm |
| Fuse Current | 500mA |
| Length | 20mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siba 70-007-33/0.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.